
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.42000 | £44.42 |
| 5 | £41.80800 | £209.04 |
| 10 | £39.48500 | £394.85 |
| 25 | £35.53640 | £888.41 |
| 50 | £32.30560 | £1,615.28 |
| 100 | £30.90110 | £3,090.11 |
| 250 | £29.61360 | £7,403.40 |
| 500 | £28.42908 | £14,214.54 |
| 1,000 | £27.33564 | £27,335.64 |
| Unit Price without VAT: | £44.42000 |
|---|---|
| Unit Price with VAT: | £53.30400 |

