
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.68000 | £35.68 |
| 5 | £33.58200 | £167.91 |
| 10 | £31.71700 | £317.17 |
| 25 | £28.54560 | £713.64 |
| 50 | £25.95040 | £1,297.52 |
| 100 | £24.82220 | £2,482.22 |
| 250 | £23.78792 | £5,946.98 |
| 500 | £22.83640 | £11,418.20 |
| 1,000 | £21.95807 | £21,958.07 |
| Unit Price without VAT: | £35.68000 |
|---|---|
| Unit Price with VAT: | £42.81600 |

