
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.61000 | £31.61 |
| 5 | £29.75600 | £148.78 |
| 10 | £28.10200 | £281.02 |
| 25 | £25.29240 | £632.31 |
| 50 | £22.99300 | £1,149.65 |
| 100 | £21.99330 | £2,199.33 |
| 250 | £21.07696 | £5,269.24 |
| 500 | £20.23388 | £10,116.94 |
| 1,000 | £19.45565 | £19,455.65 |
| Unit Price without VAT: | £31.61000 |
|---|---|
| Unit Price with VAT: | £37.93200 |

