
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.70000 | £195.70 |
| 5 | £178.53600 | £892.68 |
| 10 | £169.60900 | £1,696.09 |
| 25 | £154.18960 | £3,854.74 |
| 50 | £147.48580 | £7,374.29 |
| 100 | £141.34060 | £14,134.06 |
| 250 | £135.68696 | £33,921.74 |
| 500 | £130.46826 | £65,234.13 |
| 1,000 | £125.63610 | £125,636.10 |
| Unit Price without VAT: | £195.70000 |
|---|---|
| Unit Price with VAT: | £234.84000 |

