
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.52000 | £79.52 |
| 5 | £75.33600 | £376.68 |
| 10 | £71.57000 | £715.70 |
| 25 | £65.06280 | £1,626.57 |
| 50 | £62.23420 | £3,111.71 |
| 100 | £59.64100 | £5,964.10 |
| 250 | £57.25536 | £14,313.84 |
| 500 | £55.05324 | £27,526.62 |
| 1,000 | £53.01423 | £53,014.23 |
| Unit Price without VAT: | £79.52000 |
|---|---|
| Unit Price with VAT: | £95.42400 |

