
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.48000 | £136.48 |
| 5 | £128.45200 | £642.26 |
| 10 | £121.32100 | £1,213.21 |
| 25 | £109.18200 | £2,729.55 |
| 50 | £99.26060 | £4,963.03 |
| 100 | £94.94200 | £9,494.20 |
| 250 | £90.99024 | £22,747.56 |
| 500 | £87.35184 | £43,675.92 |
| 1,000 | £83.98863 | £83,988.63 |
| Unit Price without VAT: | £136.48000 |
|---|---|
| Unit Price with VAT: | £163.77600 |

