
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.21000 | £73.21 |
| 5 | £69.35800 | £346.79 |
| 10 | £65.88900 | £658.89 |
| 25 | £59.89960 | £1,497.49 |
| 50 | £57.29500 | £2,864.75 |
| 100 | £54.90770 | £5,490.77 |
| 250 | £52.71144 | £13,177.86 |
| 500 | £50.68408 | £25,342.04 |
| 1,000 | £48.80690 | £48,806.90 |
| Unit Price without VAT: | £73.21000 |
|---|---|
| Unit Price with VAT: | £87.85200 |


