
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.14000 | £76.14 |
| 5 | £72.13400 | £360.67 |
| 10 | £68.52700 | £685.27 |
| 25 | £62.29720 | £1,557.43 |
| 50 | £59.58880 | £2,979.44 |
| 100 | £57.10580 | £5,710.58 |
| 250 | £54.82156 | £13,705.39 |
| 500 | £52.71304 | £26,356.52 |
| 1,000 | £50.76069 | £50,760.69 |
| Unit Price without VAT: | £76.14000 |
|---|---|
| Unit Price with VAT: | £91.36800 |

