
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.75000 | £71.75 |
| 5 | £67.97400 | £339.87 |
| 10 | £64.57600 | £645.76 |
| 25 | £58.70480 | £1,467.62 |
| 50 | £56.15260 | £2,807.63 |
| 100 | £53.81310 | £5,381.31 |
| 250 | £51.66052 | £12,915.13 |
| 500 | £49.67356 | £24,836.78 |
| 1,000 | £47.83380 | £47,833.80 |
| Unit Price without VAT: | £71.75000 |
|---|---|
| Unit Price with VAT: | £86.10000 |

