
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.36000 | £67.36 |
| 5 | £63.81400 | £319.07 |
| 10 | £60.62400 | £606.24 |
| 25 | £55.11280 | £1,377.82 |
| 50 | £52.71680 | £2,635.84 |
| 100 | £50.52030 | £5,052.03 |
| 250 | £48.49944 | £12,124.86 |
| 500 | £46.63410 | £23,317.05 |
| 1,000 | £44.90690 | £44,906.90 |
| Unit Price without VAT: | £67.36000 |
|---|---|
| Unit Price with VAT: | £80.83200 |

