
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.95000 | £55.95 |
| 5 | £53.00000 | £265.00 |
| 10 | £50.35100 | £503.51 |
| 25 | £45.77360 | £1,144.34 |
| 50 | £43.78340 | £2,189.17 |
| 100 | £41.95910 | £4,195.91 |
| 250 | £40.28076 | £10,070.19 |
| 500 | £38.73150 | £19,365.75 |
| 1,000 | £37.29698 | £37,296.98 |
| Unit Price without VAT: | £55.95000 |
|---|---|
| Unit Price with VAT: | £67.14000 |

