
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.73000 | £64.73 |
| 5 | £61.32000 | £306.60 |
| 10 | £58.25400 | £582.54 |
| 25 | £52.95760 | £1,323.94 |
| 50 | £50.65520 | £2,532.76 |
| 100 | £48.54460 | £4,854.46 |
| 250 | £46.60284 | £11,650.71 |
| 500 | £44.81042 | £22,405.21 |
| 1,000 | £43.15077 | £43,150.77 |
| Unit Price without VAT: | £64.73000 |
|---|---|
| Unit Price with VAT: | £77.67600 |

