
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.33000 | £60.33 |
| 5 | £57.16000 | £285.80 |
| 10 | £54.30200 | £543.02 |
| 25 | £49.36560 | £1,234.14 |
| 50 | £47.21940 | £2,360.97 |
| 100 | £45.25180 | £4,525.18 |
| 250 | £43.44176 | £10,860.44 |
| 500 | £41.77096 | £20,885.48 |
| 1,000 | £40.22387 | £40,223.87 |
| Unit Price without VAT: | £60.33000 |
|---|---|
| Unit Price with VAT: | £72.39600 |

