
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.56000 | £51.56 |
| 5 | £48.84200 | £244.21 |
| 10 | £46.40000 | £464.00 |
| 25 | £42.18160 | £1,054.54 |
| 50 | £40.34740 | £2,017.37 |
| 100 | £38.66630 | £3,866.63 |
| 250 | £37.11972 | £9,279.93 |
| 500 | £35.69202 | £17,846.01 |
| 1,000 | £34.37009 | £34,370.09 |
| Unit Price without VAT: | £51.56000 |
|---|---|
| Unit Price with VAT: | £61.87200 |

