
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.16000 | £47.16 |
| 5 | £44.68200 | £223.41 |
| 10 | £42.44800 | £424.48 |
| 25 | £38.58960 | £964.74 |
| 50 | £36.91160 | £1,845.58 |
| 100 | £35.37360 | £3,537.36 |
| 250 | £33.95868 | £8,489.67 |
| 500 | £32.65256 | £16,326.28 |
| 1,000 | £31.44319 | £31,443.19 |
| Unit Price without VAT: | £47.16000 |
|---|---|
| Unit Price with VAT: | £56.59200 |

