
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.29000 | £82.29 |
| 5 | £77.95600 | £389.78 |
| 10 | £74.05900 | £740.59 |
| 25 | £67.32600 | £1,683.15 |
| 50 | £64.39900 | £3,219.95 |
| 100 | £61.71570 | £6,171.57 |
| 250 | £59.24700 | £14,811.75 |
| 500 | £56.96828 | £28,484.14 |
| 1,000 | £54.85834 | £54,858.34 |
| Unit Price without VAT: | £82.29000 |
|---|---|
| Unit Price with VAT: | £98.74800 |

