
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.76000 | £73.76 |
| 5 | £69.87600 | £349.38 |
| 10 | £66.38200 | £663.82 |
| 25 | £60.34720 | £1,508.68 |
| 50 | £57.72340 | £2,886.17 |
| 100 | £55.31830 | £5,531.83 |
| 250 | £53.10556 | £13,276.39 |
| 500 | £51.06304 | £25,531.52 |
| 1,000 | £49.17181 | £49,171.81 |
| Unit Price without VAT: | £73.76000 |
|---|---|
| Unit Price with VAT: | £88.51200 |

