
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.20000 | £56.20 |
| 5 | £53.24000 | £266.20 |
| 10 | £50.57700 | £505.77 |
| 25 | £45.97880 | £1,149.47 |
| 50 | £43.97960 | £2,198.98 |
| 100 | £42.14730 | £4,214.73 |
| 250 | £40.46140 | £10,115.35 |
| 500 | £38.90516 | £19,452.58 |
| 1,000 | £37.46423 | £37,464.23 |
| Unit Price without VAT: | £56.20000 |
|---|---|
| Unit Price with VAT: | £67.44000 |

