
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.46000 | £58.46 |
| 5 | £55.37800 | £276.89 |
| 10 | £52.60900 | £526.09 |
| 25 | £47.82640 | £1,195.66 |
| 50 | £45.74680 | £2,287.34 |
| 100 | £43.84070 | £4,384.07 |
| 250 | £42.08704 | £10,521.76 |
| 500 | £40.46832 | £20,234.16 |
| 1,000 | £38.96949 | £38,969.49 |
| Unit Price without VAT: | £58.46000 |
|---|---|
| Unit Price with VAT: | £70.15200 |

