
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.99000 | £66.99 |
| 5 | £63.46000 | £317.30 |
| 10 | £60.28600 | £602.86 |
| 25 | £54.80520 | £1,370.13 |
| 50 | £52.42240 | £2,621.12 |
| 100 | £50.23800 | £5,023.80 |
| 250 | £48.22852 | £12,057.13 |
| 500 | £46.37358 | £23,186.79 |
| 1,000 | £44.65603 | £44,656.03 |
| Unit Price without VAT: | £66.99000 |
|---|---|
| Unit Price with VAT: | £80.38800 |

