
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.59000 | £62.59 |
| 5 | £59.30000 | £296.50 |
| 10 | £56.33500 | £563.35 |
| 25 | £51.21320 | £1,280.33 |
| 50 | £48.98640 | £2,449.32 |
| 100 | £46.94530 | £4,694.53 |
| 250 | £45.06748 | £11,266.87 |
| 500 | £43.33410 | £21,667.05 |
| 1,000 | £41.72913 | £41,729.13 |
| Unit Price without VAT: | £62.59000 |
|---|---|
| Unit Price with VAT: | £75.10800 |

