Cable Assembly Coaxial N-Type to N-Type RG-142 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-N1N1-F10

DigiKey Part Number
2210-FLA07-N1N1-F10-ND
Manufacturer
Manufacturer Product Number
FLA07-N1N1-F10
Description
COAX CBL N-TYPE TO N-TYPE 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
120.0" (3.0m) 10.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Brown
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£84.55000£84.55
5£80.09600£400.48
10£76.09100£760.91
25£69.17360£1,729.34
50£66.16600£3,308.30
100£63.40910£6,340.91
250£60.87272£15,218.18
500£58.53144£29,265.72
1,000£56.36360£56,363.60
Unit Price without VAT:£84.55000
Unit Price with VAT:£101.46000