
SM5060 | |
|---|---|
DigiKey Part Number | 2079-SM5060-ND |
Manufacturer | |
Manufacturer Product Number | SM5060 |
Description | SM COMPAK 14-3/4 X 5-3/4 X 15/16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 14.75" L x 5.75" W x 0.94" H (374.7mm x 146.1mm x 23.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 14.75" L x 5.75" W x 0.94" H (374.7mm x 146.1mm x 23.8mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.33000 | £28.33 |
| 10 | £25.57200 | £255.72 |
| 25 | £24.72360 | £618.09 |
| 50 | £24.15360 | £1,207.68 |
| 100 | £23.63670 | £2,363.67 |
| 250 | £23.02480 | £5,756.20 |
| Unit Price without VAT: | £28.33000 |
|---|---|
| Unit Price with VAT: | £33.99600 |

