
CFP3138KSB | |
|---|---|
DigiKey Part Number | 2079-CFP3138KSB-ND |
Manufacturer | |
Manufacturer Product Number | CFP3138KSB |
Description | MAILER13 X 8 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 13.00" L x 8.00" W x 2.00" H (330.2mm x 203.2mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 13.00" L x 8.00" W x 2.00" H (330.2mm x 203.2mm x 50.8mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.79000 | £397.90 |
| Unit Price without VAT: | £39.79000 |
|---|---|
| Unit Price with VAT: | £47.74800 |

