
C7295P | |
|---|---|
DigiKey Part Number | 2079-C7295P-ND |
Manufacturer | |
Manufacturer Product Number | C7295P |
Description | JEDEC PADS12-7/8 X 5-3/8 X 1/8" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping 12.88" L x 5.38" W x 0.13" H (327.0mm x 136.5mm x 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 12.88" L x 5.38" W x 0.13" H (327.0mm x 136.5mm x 3.2mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.46600 | £14.66 |
| 25 | £1.37360 | £34.34 |
| 50 | £1.31400 | £65.70 |
| 100 | £1.26170 | £126.17 |
| 250 | £1.20208 | £300.52 |
| 500 | £1.16280 | £581.40 |
| 1,000 | £1.12775 | £1,127.75 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

