
4545-200 | |
|---|---|
DigiKey Part Number | 2079-4545-200-ND |
Manufacturer | |
Manufacturer Product Number | 4545-200 |
Description | CONDUCTIVE INJECTION MOLDED HING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 4.56" L x 4.56" W x 2.00" H (115.9mm x 115.9mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 4.56" L x 4.56" W x 2.00" H (115.9mm x 115.9mm x 50.8mm) | |
Material | Plastic | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.25000 | £10.25 |
| 10 | £9.01300 | £90.13 |
| 25 | £8.64160 | £216.04 |
| 50 | £8.39460 | £419.73 |
| 100 | £8.17280 | £817.28 |
| 250 | £7.91268 | £1,978.17 |
| 500 | £7.73752 | £3,868.76 |
| Unit Price without VAT: | £10.25000 |
|---|---|
| Unit Price with VAT: | £12.30000 |


