
3701-C | |
|---|---|
DigiKey Part Number | 2079-3701-C-ND |
Manufacturer | |
Manufacturer Product Number | 3701-C |
Description | CORREC-PAK MAILERS, KD, NO FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 11.00" L x 7.75" W x 2.88" H (279.4mm x 196.9mm x 73.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 11.00" L x 7.75" W x 2.88" H (279.4mm x 196.9mm x 73.0mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.34000 | £6.34 |
| 10 | £5.49000 | £54.90 |
| 25 | £5.23960 | £130.99 |
| Unit Price without VAT: | £6.34000 |
|---|---|
| Unit Price with VAT: | £7.60800 |

