
1159 | |
|---|---|
DigiKey Part Number | 2079-1159-ND |
Manufacturer | |
Manufacturer Product Number | 1159 |
Description | CORSTAT OPEN BINS24 X 4 X 4-1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.00" L x 4.50" W x 4.00" H (609.6mm x 114.3mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 4.50" W x 4.00" H (609.6mm x 114.3mm x 101.6mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.46000 | £4.46 |
| 10 | £3.80800 | £38.08 |
| 25 | £3.61680 | £90.42 |
| 50 | £3.49200 | £174.60 |
| 100 | £3.38090 | £338.09 |
| 250 | £3.25200 | £813.00 |
| 500 | £3.16596 | £1,582.98 |
| 1,000 | £3.08842 | £3,088.42 |
| Unit Price without VAT: | £4.46000 |
|---|---|
| Unit Price with VAT: | £5.35200 |

