
1053 | |
|---|---|
DigiKey Part Number | 2079-1053-ND |
Manufacturer | |
Manufacturer Product Number | 1053 |
Description | CORSTAT OPEN BINS18 X 6 X 4-1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 18.00" L x 6.00" W x 4.50" H (457.2mm x 152.4mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 6.00" W x 4.50" H (457.2mm x 152.4mm x 114.3mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.49000 | £4.49 |
| 10 | £3.83100 | £38.31 |
| 25 | £3.64000 | £91.00 |
| 50 | £3.51440 | £175.72 |
| 100 | £3.40280 | £340.28 |
| 250 | £3.27324 | £818.31 |
| 500 | £3.18676 | £1,593.38 |
| 1,000 | £3.10883 | £3,108.83 |
| Unit Price without VAT: | £4.49000 |
|---|---|
| Unit Price with VAT: | £5.38800 |

