
1052 | |
|---|---|
DigiKey Part Number | 2079-1052-ND |
Manufacturer | |
Manufacturer Product Number | 1052 |
Description | CORSTAT OPEN BINS18 X 4 X 4-1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 18.00" L x 4.50" W x 4.00" H (457.2mm x 114.3mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 4.50" W x 4.00" H (457.2mm x 114.3mm x 101.6mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £3.04400 | £30.44 |
| 25 | £2.88320 | £72.08 |
| 50 | £2.77840 | £138.92 |
| 100 | £2.68560 | £268.56 |
| 250 | £2.57808 | £644.52 |
| 500 | £2.50652 | £1,253.26 |
| 1,000 | £2.44216 | £2,442.16 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

