
0950 | |
|---|---|
DigiKey Part Number | 2079-0950-ND |
Manufacturer | |
Manufacturer Product Number | 0950 |
Description | CORSTAT OPEN BINS12 X 2 X 4-1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 12.00" L x 4.50" W x 2.00" H (304.8mm x 114.3mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 4.50" W x 2.00" H (304.8mm x 114.3mm x 50.8mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.61500 | £36.15 |
| 25 | £3.43160 | £85.79 |
| 50 | £3.31180 | £165.59 |
| 100 | £3.20530 | £320.53 |
| 250 | £3.08172 | £770.43 |
| 500 | £2.99928 | £1,499.64 |
| 1,000 | £2.92501 | £2,925.01 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

