
PSA 240/30 - BLUE | |
|---|---|
DigiKey Part Number | 1835-PSA240/30-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PSA 240/30 - BLUE |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.12000 | £5.12 |
| 10 | £4.25400 | £42.54 |
| 25 | £3.94040 | £98.51 |
| 100 | £3.51670 | £351.67 |
| 250 | £3.27536 | £818.84 |
| 500 | £3.11384 | £1,556.92 |
| 1,000 | £2.97005 | £2,970.05 |
| 2,500 | £2.80576 | £7,014.40 |
| Unit Price without VAT: | £5.12000 |
|---|---|
| Unit Price with VAT: | £6.14400 |

