
MPSA 240/30 PROX LH BLUE | |
|---|---|
DigiKey Part Number | 1835-MPSA240/30PROXLHBLUE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA 240/30 PROX LH BLUE |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.00000 | £4.00 |
| 10 | £3.33600 | £33.36 |
| 25 | £3.09000 | £77.25 |
| 100 | £2.75590 | £275.59 |
| 250 | £2.56408 | £641.02 |
| 500 | £2.43520 | £1,217.60 |
| 1,000 | £2.32014 | £2,320.14 |
| 2,500 | £2.18824 | £5,470.60 |
| Unit Price without VAT: | £4.00000 |
|---|---|
| Unit Price with VAT: | £4.80000 |

