
G2RS001 | |
|---|---|
DigiKey Part Number | 1835-G2RS001-ND |
Manufacturer | |
Manufacturer Product Number | G2RS001 |
Description | G2 HEAVY DUTY ARMOURED ROLLER SH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Door Switch | |
For Use With/Related Products | General Purpose | |
Specifications | Magnetic, 125VAC, 100VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.20000 | £14.20 |
| 10 | £12.33700 | £123.37 |
| Unit Price without VAT: | £14.20000 |
|---|---|
| Unit Price with VAT: | £17.04000 |

