



L8S24-50BLK | |
|---|---|
DigiKey Part Number | 4771-L8S24-50BLK-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-50BLK |
Description | CAT8 S/FTP 24AWG 8P8C M-M 50FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.10000 | £76.10 |
| 10 | £72.29200 | £722.92 |
| 50 | £68.49260 | £3,424.63 |
| 100 | £64.68590 | £6,468.59 |
| 250 | £60.87908 | £15,219.77 |
| 500 | £57.07224 | £28,536.12 |
| Unit Price without VAT: | £76.10000 |
|---|---|
| Unit Price with VAT: | £91.32000 |

