



AC-14-02207RD | |
|---|---|
DigiKey Part Number | 4771-AC-14-02207RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02207RD |
Description | EXTEN PWR CORD C14/C13 14AWG 7' |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 7.00' (2.13m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.39000 | £15.39 |
| 10 | £14.62100 | £146.21 |
| 20 | £13.85100 | £277.02 |
| 50 | £13.08080 | £654.04 |
| 100 | £12.31040 | £1,231.04 |
| 250 | £11.54756 | £2,886.89 |
| 500 | £10.77724 | £5,388.62 |
| Unit Price without VAT: | £15.39000 |
|---|---|
| Unit Price with VAT: | £18.46800 |

