



AC-14-02207 | |
|---|---|
DigiKey Part Number | 4771-AC-14-02207-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02207 |
Description | EXTEN PWR CORD C14/C13 14AWG 7' |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 7.00' (2.13m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.29000 | £13.29 |
| 10 | £12.62500 | £126.25 |
| 20 | £11.95900 | £239.18 |
| 50 | £11.29320 | £564.66 |
| 100 | £10.62770 | £1,062.77 |
| 250 | £9.96204 | £2,490.51 |
| 500 | £9.30388 | £4,651.94 |
| Unit Price without VAT: | £13.29000 |
|---|---|
| Unit Price with VAT: | £15.94800 |

