
US2JWF-HF | |
|---|---|
DigiKey Part Number | 641-US2JWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2JWF-HF |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06618 | £198.54 |
| 6,000 | £0.05991 | £359.46 |
| 9,000 | £0.05671 | £510.39 |
| 15,000 | £0.05311 | £796.65 |
| 21,000 | £0.05098 | £1,070.58 |
| 30,000 | £0.04891 | £1,467.30 |
| 75,000 | £0.04436 | £3,327.00 |
| 150,000 | £0.04300 | £6,450.00 |
| Unit Price without VAT: | £0.06618 |
|---|---|
| Unit Price with VAT: | £0.07942 |

