
TVP06B551CA-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B551CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B551CA-HF |
Description | TVS DIODE 470.3VWM 759V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 759V Clamp 790mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 470.3V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 759V | |
Current - Peak Pulse (10/1000µs) | 790mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23925 | £717.75 |
| 6,000 | £0.22150 | £1,329.00 |
| 9,000 | £0.21246 | £1,912.14 |
| 15,000 | £0.20567 | £3,085.05 |
| Unit Price without VAT: | £0.23925 |
|---|---|
| Unit Price with VAT: | £0.28710 |

