
TVP06B270A-G | |
|---|---|
DigiKey Part Number | 641-TVP06B270A-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B270A-G |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13353 | £400.59 |
| 6,000 | £0.12237 | £734.22 |
| 9,000 | £0.11668 | £1,050.12 |
| 15,000 | £0.11029 | £1,654.35 |
| 21,000 | £0.10651 | £2,236.71 |
| 30,000 | £0.10283 | £3,084.90 |
| Unit Price without VAT: | £0.13353 |
|---|---|
| Unit Price with VAT: | £0.16024 |

