TV50C450JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £10.28362
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34876
Datasheet
72.7V Clamp 69.46A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C450JB-G

DigiKey Part Number
TV50C450JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C450JB-G
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 69.46A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C450JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
69.46A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.71237£2,137.11
Manufacturers Standard Package
Unit Price without VAT:£0.71237
Unit Price with VAT:£0.85484