TV50C170JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: £0.52414
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: £1.55000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £10.28362
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34876
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £13.08826
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £11.21850
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £11.21850
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 117,000
Unit Price: £1.11000
Datasheet
27.6V Clamp 182.97A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C170JB-G

DigiKey Part Number
TV50C170JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C170JB-G
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 182.97A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C170JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
182.97A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.65259£1,957.77
Manufacturers Standard Package
Unit Price without VAT:£0.65259
Unit Price with VAT:£0.78311