


SMAJ45CA-HF | |
|---|---|
DigiKey Part Number | SMAJ45CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-HF |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06576 | £328.80 |
| 10,000 | £0.05991 | £599.10 |
| 15,000 | £0.05693 | £853.95 |
| 25,000 | £0.05359 | £1,339.75 |
| 35,000 | £0.05160 | £1,806.00 |
| 50,000 | £0.04968 | £2,484.00 |
| 125,000 | £0.04674 | £5,842.50 |
| Unit Price without VAT: | £0.06576 |
|---|---|
| Unit Price with VAT: | £0.07891 |

