
RS2JWF-HF | |
|---|---|
DigiKey Part Number | 641-RS2JWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2JWF-HF |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06287 | £188.61 |
| 6,000 | £0.05685 | £341.10 |
| 9,000 | £0.05379 | £484.11 |
| 15,000 | £0.05034 | £755.10 |
| 21,000 | £0.04830 | £1,014.30 |
| 30,000 | £0.04631 | £1,389.30 |
| 75,000 | £0.04195 | £3,146.25 |
| 150,000 | £0.04032 | £6,048.00 |
| Unit Price without VAT: | £0.06287 |
|---|---|
| Unit Price with VAT: | £0.07544 |


