
P6KE43CA-HF | |
|---|---|
DigiKey Part Number | 641-P6KE43CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA-HF |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.85V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12416 | £372.48 |
| 6,000 | £0.11364 | £681.84 |
| 9,000 | £0.10828 | £974.52 |
| 15,000 | £0.10225 | £1,533.75 |
| 21,000 | £0.09868 | £2,072.28 |
| 30,000 | £0.09522 | £2,856.60 |
| 75,000 | £0.09349 | £7,011.75 |
| Unit Price without VAT: | £0.12416 |
|---|---|
| Unit Price with VAT: | £0.14899 |

