
P4KE600A-HF | |
|---|---|
DigiKey Part Number | 641-P4KE600A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE600A-HF |
Description | TVS DIODE 513VWM 828VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 480mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 513V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 480mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13909 | £695.45 |
| 10,000 | £0.12841 | £1,284.10 |
| 15,000 | £0.12296 | £1,844.40 |
| 25,000 | £0.11685 | £2,921.25 |
| 35,000 | £0.11592 | £4,057.20 |
| Unit Price without VAT: | £0.13909 |
|---|---|
| Unit Price with VAT: | £0.16691 |

