
MMSZ4709-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4709-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4709-HF |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03524 | £105.72 |
| 6,000 | £0.03156 | £189.36 |
| 9,000 | £0.02968 | £267.12 |
| 15,000 | £0.02756 | £413.40 |
| 21,000 | £0.02631 | £552.51 |
| 30,000 | £0.02509 | £752.70 |
| 75,000 | £0.02241 | £1,680.75 |
| 150,000 | £0.02076 | £3,114.00 |
| 300,000 | £0.01937 | £5,811.00 |
| Unit Price without VAT: | £0.03524 |
|---|---|
| Unit Price with VAT: | £0.04229 |

