
MMBD4448HT-HF | |
|---|---|
DigiKey Part Number | 641-MMBD4448HT-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HT-HF |
Description | DIODE STANDARD 85V 250MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | 3.5pF @ 6V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03956 | £118.68 |
| 6,000 | £0.03549 | £212.94 |
| 9,000 | £0.03341 | £300.69 |
| 15,000 | £0.03108 | £466.20 |
| 21,000 | £0.02970 | £623.70 |
| 30,000 | £0.02835 | £850.50 |
| 75,000 | £0.02540 | £1,905.00 |
| 150,000 | £0.02357 | £3,535.50 |
| 300,000 | £0.02244 | £6,732.00 |
| Unit Price without VAT: | £0.03956 |
|---|---|
| Unit Price with VAT: | £0.04747 |

