Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRQC52C6V2A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C6V2A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C6V2A-HF |
Description | DIODE ZENER 6.2V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04589 | £229.45 |
| 10,000 | £0.04155 | £415.50 |
| 15,000 | £0.03933 | £589.95 |
| 25,000 | £0.03684 | £921.00 |
| 35,000 | £0.03537 | £1,237.95 |
| 50,000 | £0.03394 | £1,697.00 |
| 125,000 | £0.03079 | £3,848.75 |
| 250,000 | £0.02992 | £7,480.00 |
| Unit Price without VAT: | £0.04589 |
|---|---|
| Unit Price with VAT: | £0.05507 |



