


CZRA5956B-G | |
|---|---|
DigiKey Part Number | CZRA5956B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5956B-G |
Description | DIODE ZENER 200V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5956B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10379 | £518.95 |
| 10,000 | £0.09533 | £953.30 |
| 15,000 | £0.09102 | £1,365.30 |
| 25,000 | £0.08618 | £2,154.50 |
| 35,000 | £0.08331 | £2,915.85 |
| 50,000 | £0.08156 | £4,078.00 |
| Unit Price without VAT: | £0.10379 |
|---|---|
| Unit Price with VAT: | £0.12455 |

